Part Details for LFERR-13MM by L-com Inc
Results Overview of LFERR-13MM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFERR-13MM Information
LFERR-13MM by L-com Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LFERR-13MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AM0197
|
Newark | Snap On Style, Ferrite Core, For 13Mm Cable |L-Com LFERR-13MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$4.4800 | Buy Now |
|
DISTI #
5073-LFERR-13MM-ND
|
DigiKey | SNAP TOGETHER SPLIT FERRITE CORE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3000 | Buy Now |
|
DISTI #
17-LFERR-13MM
|
Mouser Electronics | Ferrite Cores & Accessories Snap together split ferrite cores 13mm | 0 |
|
$4.1800 / $7.1600 | Order Now |
|
DISTI #
75556957
|
RS | SNAP ON STYLE, FERRITE CORE, FOR 13MM CABLE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.8700 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$3.7900 / $5.6900 | Buy Now |