Part Details for LFL21915MTC1A027 by Murata Manufacturing Co Ltd
Overview of LFL21915MTC1A027 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LFL21915MTC1A027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3632 |
|
RFQ | ||
|
Quest Components | 3176 |
|
$0.1958 / $0.9790 | Buy Now | |
|
Quest Components | 2905 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for LFL21915MTC1A027
LFL21915MTC1A027 CAD Models
LFL21915MTC1A027 Part Data Attributes
|
LFL21915MTC1A027
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL21915MTC1A027
Murata Manufacturing Co Ltd
Low Pass Filter, 915MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.95 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.25 mm |