Part Details for LFR101G by Surge Components Inc
Overview of LFR101G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for LFR101G
LFR101G CAD Models
LFR101G Part Data Attributes
|
LFR101G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LFR101G
Surge Components Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-MELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MELF-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for LFR101G
This table gives cross-reference parts and alternative options found for LFR101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFR101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF11SGP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | LFR101G vs SF11SGP1G |
LHER101G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Surge Components Inc | LFR101G vs LHER101G |
1N4933GC1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | LFR101G vs 1N4933GC1 |
UF1001E | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | LFR101G vs UF1001E |
F1T1P0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | LFR101G vs F1T1P0G |
SFT11GHA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | LFR101G vs SFT11GHA1G |
SF11G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LFR101G vs SF11G |
SRT15P0G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | LFR101G vs SRT15P0G |
RL101F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | LFR101G vs RL101F |
SF11SGA0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | LFR101G vs SF11SGA0G |