Part Details for LFSCM3GA80EP1-6FFN1704I by Lattice Semiconductor Corporation
Results Overview of LFSCM3GA80EP1-6FFN1704I by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFSCM3GA80EP1-6FFN1704I Information
LFSCM3GA80EP1-6FFN1704I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFSCM3GA80EP1-6FFN1704I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | FieldProgrammableGateArray,308CLBs,80000Gates,147.7MHz,80100-Cell,CMOS,PBGA1704 | 1024 |
|
RFQ |
US Tariff Estimator: LFSCM3GA80EP1-6FFN1704I by Lattice Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LFSCM3GA80EP1-6FFN1704I
LFSCM3GA80EP1-6FFN1704I Part Data Attributes
|
|
LFSCM3GA80EP1-6FFN1704I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFSCM3GA80EP1-6FFN1704I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1704, 42.5 X 42.5 MM, LEAD FREE, FCBGA-1704
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga1704,42x42,40 | |
| Pin Count | 1704 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Clock Frequency-Max | 147.7 Mhz | |
| Combinatorial Delay of a CLB-Max | 0.172 Ns | |
| JESD-30 Code | S-PBGA-B1704 | |
| Length | 42.5 Mm | |
| Number of CLBs | 308 | |
| Number of Equivalent Gates | 80000 | |
| Number of Inputs | 904 | |
| Number of Logic Cells | 80100 | |
| Number of Outputs | 904 | |
| Number of Terminals | 1704 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 308 Clbs, 80000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA1704,42X42,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.25 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 42.5 Mm |
Alternate Parts for LFSCM3GA80EP1-6FFN1704I
This table gives cross-reference parts and alternative options found for LFSCM3GA80EP1-6FFN1704I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSCM3GA80EP1-6FFN1704I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LFSCM3GA80EP1-6FC1704I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, CBGA1704, 42.5 X 42.5 MM, CERAMIC, FCBGA-1704 | LFSCM3GA80EP1-6FFN1704I vs LFSCM3GA80EP1-6FC1704I |
| LFSCM3GA80EP1-6FF1704I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 308 CLBs, 80000 Gates, 1000MHz, 80100-Cell, CMOS, PBGA1704, 42.5 X 42.5 MM, FCBGA-1704 | LFSCM3GA80EP1-6FFN1704I vs LFSCM3GA80EP1-6FF1704I |