Part Details for LFTVXO009900BULK by IQD Frequency Products
Overview of LFTVXO009900BULK by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LFTVXO009900BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1214-ND
|
DigiKey | XTAL OSC VCTCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1604 In Stock |
|
$11.6464 / $13.5700 | Buy Now |
DISTI #
449-LFTVXO009900BULK
|
Mouser Electronics | TCXO Oscillators 10.0MHz 7.0 x 5.0 x 2.0mm RoHS: Compliant | 153 |
|
$11.7200 / $13.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$10.8400 | Buy Now |
DISTI #
CFPT-125TS-10.0
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFTVXO009900BULK
LFTVXO009900BULK CAD Models
LFTVXO009900BULK Part Data Attributes
|
LFTVXO009900BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFTVXO009900BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.9% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |