Part Details for LG200M0680BPF43525 by YAGEO Corporation
Overview of LG200M0680BPF43525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG200M0680BPF43525
LG200M0680BPF43525 CAD Models
LG200M0680BPF43525 Part Data Attributes
|
LG200M0680BPF43525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M0680BPF43525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG200M0680BPF43525
This table gives cross-reference parts and alternative options found for LG200M0680BPF43525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M0680BPF43525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M0680BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LG200M0680BPF43525 vs LG200M0680BP4-3525 |
LG200M0680BP443525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LG200M0680BPF43525 vs LG200M0680BP443525 |
MAL215962681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG200M0680BPF43525 vs MAL215962681E3 |
ELXH201VSN681MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | LG200M0680BPF43525 vs ELXH201VSN681MA25T |
ECHA201VRD681MA25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | LG200M0680BPF43525 vs ECHA201VRD681MA25M |
ELXH201LIN681MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | LG200M0680BPF43525 vs ELXH201LIN681MA25T |
LG200M0680BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG200M0680BPF43525 vs LG200M0680BPF-3525 |
EGG687M200AT1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG200M0680BPF43525 vs EGG687M200AT1AA |
ELXQ201VRD681MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | LG200M0680BPF43525 vs ELXQ201VRD681MA25S |
LG200M0680BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | LG200M0680BPF43525 vs LG200M0680BP5-3525 |