Part Details for LGG2E102MELB40 by Nichicon Corporation
Overview of LGG2E102MELB40 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2E102MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4302
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2E102MELB40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.4800 | Buy Now |
DISTI #
493-8169-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
578 In Stock |
|
$3.8174 / $6.8700 | Buy Now |
DISTI #
647-LGG2E102MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF 105c 30x40x10L/S RoHS: Compliant | 263 |
|
$3.8900 / $6.8700 | Buy Now |
DISTI #
LGG2E102MELB40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF 105c 30x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$3.9400 / $4.3500 | Buy Now |
DISTI #
LGG2E102MELB40
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 250VDC, Ø30x40mm, ±20% Min Qty: 50 | 0 |
|
$4.9600 / $5.6400 | RFQ |
DISTI #
LGG2E102MELB40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 250 V, � 20%, Snap-In (Alt: LGG2E102MELB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2E102MELB40
LGG2E102MELB40 CAD Models
LGG2E102MELB40 Part Data Attributes
|
LGG2E102MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E102MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2E102MELB40
This table gives cross-reference parts and alternative options found for LGG2E102MELB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E102MELB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642F2108M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E102MELB40 vs B43642F2108M002 |
B43640F2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E102MELB40 vs B43640F2108M080 |
B43642F2108M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E102MELB40 vs B43642F2108M060 |
B43644F2108M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E102MELB40 vs B43644F2108M087 |
B43544F2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E102MELB40 vs B43544F2108M060 |
B43544F2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E102MELB40 vs B43544F2108M000 |
B43543F2108M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E102MELB40 vs B43543F2108M080 |
B43644F2108M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E102MELB40 vs B43644F2108M080 |
B43543F2108M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E102MELB40 vs B43543F2108M082 |
B43543F2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E102MELB40 vs B43543F2108M067 |