-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9810
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 500V, 20%, Snap-In, Capacitance:100Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGN2H101MELA30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$2.9000 / $3.6900 | Buy Now |
DISTI #
493-4345-ND
|
DigiKey | CAP ALUM 100UF 20% 500V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
231 In Stock |
|
$2.6122 / $5.1200 | Buy Now |
DISTI #
647-LGN2H101MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% RoHS: Compliant | 36 |
|
$2.4400 / $4.7900 | Buy Now |
DISTI #
70249699
|
RS | Capacitor, Al Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 500 VDC, Snap-In,25x30mm | Nichicon LGN2H101MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.9800 | RFQ |
DISTI #
LGN2H101MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.4200 / $2.8300 | Buy Now |
DISTI #
LGN2H101MELA30
|
TME | Capacitor: electrolytic, SNAP-IN, 100uF, 500VDC, Ø25x30mm, ±20% Min Qty: 50 | 0 |
|
$3.2200 / $3.6700 | RFQ |
DISTI #
LGN2H101MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 500 V, � 20%, Snap-In (Alt: LGN2H101MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGN2H101MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2H101MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.67 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |