Part Details for LGR2G121MHSB by Nichicon Corporation
Overview of LGR2G121MHSB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGR2G121MHSB
LGR2G121MHSB CAD Models
LGR2G121MHSB Part Data Attributes
|
LGR2G121MHSB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2G121MHSB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65727 mA | |
Length | 25 mm | |
Manufacturer Series | GR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 630 mA | |
Series | GR | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2G121MHSB
This table gives cross-reference parts and alternative options found for LGR2G121MHSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2G121MHSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAQ2G121MHLB25BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LGR2G121MHSB vs LAQ2G121MHLB25BP |
LGY2G121MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Nichicon Corporation | LGR2G121MHSB vs LGY2G121MHLB |
EKMM401LCN121MR25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGR2G121MHSB vs EKMM401LCN121MR25D |
EKMM401LCN121MR25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGR2G121MHSB vs EKMM401LCN121MR25A |
EKMM401LCN121MR25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGR2G121MHSB vs EKMM401LCN121MR25B |
EKMM401VNN121MR25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | LGR2G121MHSB vs EKMM401VNN121MR25C |
GHS2G121M3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Gemmy Electronics Co Ltd | LGR2G121MHSB vs GHS2G121M3025 |
LAQ2G121MHLB25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LGR2G121MHSB vs LAQ2G121MHLB25 |
LGZ2G121MHSB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, LEAD FREE | Nichicon Corporation | LGR2G121MHSB vs LGZ2G121MHSB |
381LX121M400K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2G121MHSB vs 381LX121M400K012 |