Part Details for LGT080M2200BPF-2245 by YAGEO Corporation
Overview of LGT080M2200BPF-2245 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGT080M2200BPF-2245
LGT080M2200BPF-2245 CAD Models
LGT080M2200BPF-2245 Part Data Attributes
|
LGT080M2200BPF-2245
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LGT080M2200BPF-2245
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.52 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGT080M2200BPF-2245
This table gives cross-reference parts and alternative options found for LGT080M2200BPF-2245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGT080M2200BPF-2245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80MXR2200MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | Rubycon Corporation | LGT080M2200BPF-2245 vs 80MXR2200MSN22X40 |
HU31K222MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LGT080M2200BPF-2245 vs HU31K222MCAWPEC |
LG80M2200BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT080M2200BPF-2245 vs LG80M2200BP3-2535 |
LG80M2200BPF42535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT080M2200BPF-2245 vs LG80M2200BPF42535 |
3HA1KVB228MHA30035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LGT080M2200BPF-2245 vs 3HA1KVB228MHA30035 |
LV80M2200BPF42535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT080M2200BPF-2245 vs LV80M2200BPF42535 |
80PL2200FAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LGT080M2200BPF-2245 vs 80PL2200FAC |
HU31K222MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 80V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LGT080M2200BPF-2245 vs HU31K222MCXWPEC |
LG80M2200BP443030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT080M2200BPF-2245 vs LG80M2200BP443030 |
LV80M2200BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT080M2200BPF-2245 vs LV80M2200BP342240 |