-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5781
|
Newark | Capacitor,4.7Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LGU1H472MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4700 | Buy Now |
DISTI #
LGU1H472MELB-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7806 / $4.3300 | Buy Now |
DISTI #
647-LGU1H472MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 105c RoHS: Compliant | 233 |
|
$1.8100 / $4.4200 | Buy Now |
DISTI #
70299843
|
RS | Capacitor, Al Electrolytic, Cap 4700uF, 50V, 20%, 105 Deg, 30x 30mm, snap-in | Nichicon LGU1H472MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $4.4200 | RFQ |
|
Future Electronics | GU Series 4700 uF 50 V 105°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Container: Tray | 100Tray |
|
$1.8200 / $2.0600 | Buy Now |
DISTI #
69267276
|
Verical | Cap Aluminum Lytic 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 2580mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2305 | Americas - 391 |
|
$5.0125 / $5.6000 | Buy Now |
DISTI #
LGU1H472MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 404 In Stock |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
LGU1H472MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 4700uF, 50VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$2.2600 / $2.9300 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
LGU1H472MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 50 V, � 20%, Snap-In (Alt: LGU1H472MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU1H472MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1H472MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.45 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2580 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU1H472MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1H472MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C6478M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H472MELB vs B41252C6478M002 |
381LX472M050K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LGU1H472MELB vs 381LX472M050K022D |
B41252C6478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1H472MELB vs B41252C6478M000 |
B41252C6478M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H472MELB vs B41252C6478M067 |
LG050M4700BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1H472MELB vs LG050M4700BPF-3030 |
B41252C6478M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H472MELB vs B41252C6478M062 |
MALIEYH07BV447H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1H472MELB vs MALIEYH07BV447H02K |
B41252C6478M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H472MELB vs B41252C6478M007 |
B41252C6478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1H472MELB vs B41252C6478M060 |
MALIEYH07BV447H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1H472MELB vs MALIEYH07BV447H42K |