-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8577-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
164 In Stock |
|
$4.3223 / $7.6300 | Buy Now |
DISTI #
647-LGX2W271MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 270uF 105c 35x30x10L/S RoHS: Compliant | 0 |
|
$4.3200 / $7.6300 | Order Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
LGX2W271MELC30
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 450VDC, Ø35x30mm, ±20% Min Qty: 50 | 0 |
|
$5.5700 / $6.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGX2W271MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W271MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGX2W271MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W271MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL2W277M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGX2W271MELC30 vs HL2W277M35030HA |
B43544C5277M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W271MELC30 vs B43544C5277M087 |
381LQ271M450A022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGX2W271MELC30 vs 381LQ271M450A022A+D |
450NXG270MEFCSN35X30 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | LGX2W271MELC30 vs 450NXG270MEFCSN35X30 |
381LQ271M450A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGX2W271MELC30 vs 381LQ271M450A022+D |
B43544C5277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2W271MELC30 vs B43544C5277M062 |
EETHC2W271LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGX2W271MELC30 vs EETHC2W271LJ |
NRLPW271M450V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGX2W271MELC30 vs NRLPW271M450V35X30SF |
B43508C5277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W271MELC30 vs B43508C5277M060 |
B43544C5277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W271MELC30 vs B43544C5277M060 |