Part Details for LGY1C183MELB30 by Nichicon Corporation
Overview of LGY1C183MELB30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1C183MELB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4927
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1C183MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.6100 | Buy Now |
DISTI #
493-8590-ND
|
DigiKey | CAP ALUM 18000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$2.5267 / $4.2300 | Buy Now |
DISTI #
647-LGY1C183MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 30x30x10L/S RoHS: Compliant | 0 |
|
$2.1400 / $4.2300 | Order Now |
DISTI #
LGY1C183MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 18000 uF, 16 V, � 20%, Snap-In (Alt: LGY1C183MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1C183MELB30
LGY1C183MELB30 CAD Models
LGY1C183MELB30 Part Data Attributes
|
LGY1C183MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C183MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C183MELB30
This table gives cross-reference parts and alternative options found for LGY1C183MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C183MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8183LCM3030LHN5110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C183MELB30 vs 8183LCM3030LHN5110 |
2183LCM3030LHN1110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C183MELB30 vs 2183LCM3030LHN1110 |
MALIEYH07BV518D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1C183MELB30 vs MALIEYH07BV518D02K |
2183LCM3030LHN7110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C183MELB30 vs 2183LCM3030LHN7110 |
LV016M18K0BP443030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LGY1C183MELB30 vs LV016M18K0BP443030 |
LG016M18K0BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGY1C183MELB30 vs LG016M18K0BPF-3030 |
B41252C4189M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C183MELB30 vs B41252C4189M002 |
1183LCM3030LHN1110 | CAP,AL2O3,18MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C183MELB30 vs 1183LCM3030LHN1110 |
B41252C4189M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C183MELB30 vs B41252C4189M007 |
LG016M18K0BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LGY1C183MELB30 vs LG016M18K0BP3-3030 |