Part Details for LGY1C333MELB45 by Nichicon Corporation
Overview of LGY1C333MELB45 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1C333MELB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4935
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1C333MELB45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.9000 | Buy Now |
DISTI #
493-8597-ND
|
DigiKey | CAP ALUM 33000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
184 In Stock |
|
$2.8180 / $5.5300 | Buy Now |
DISTI #
647-LGY1C333MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 33000uF 105c 30x45x10L/S RoHS: Compliant | 35 |
|
$2.8100 / $5.5100 | Buy Now |
DISTI #
LGY1C333MELB45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33000 uF, 16 V, � 20%, Snap-In (Alt: LGY1C333MELB45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1C333MELB45
LGY1C333MELB45 CAD Models
LGY1C333MELB45 Part Data Attributes
|
LGY1C333MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C333MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C333MELB45
This table gives cross-reference parts and alternative options found for LGY1C333MELB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C333MELB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1C333MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Nichicon Corporation | LGY1C333MELB45 vs LGY1C333MEUB45 |
LG016M33K0BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | LGY1C333MELB45 vs LG016M33K0BPF43045 |
2333LCM3045LHN4110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MELB45 vs 2333LCM3045LHN4110 |
B41252A4339M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C333MELB45 vs B41252A4339M062 |
8333LCM3045LHN0110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MELB45 vs 8333LCM3045LHN0110 |
8333LCM3045LHN9110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MELB45 vs 8333LCM3045LHN9110 |
LG016M33K0BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | LGY1C333MELB45 vs LG016M33K0BP5-3045 |
8333LCM3045LHN1110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MELB45 vs 8333LCM3045LHN1110 |
2333LCM3045LHN2110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MELB45 vs 2333LCM3045LHN2110 |
B41252A4339M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C333MELB45 vs B41252A4339M060 |