Part Details for LH0002H-MIL by National Semiconductor Corporation
Overview of LH0002H-MIL by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for LH0002H-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 39 |
|
$48.0000 / $60.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 23 |
|
$55.0987 / $64.8220 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 4 |
|
$32.5000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 2 |
|
$56.0000 | Buy Now |
|
Quest Components | Voltage Follower, Single, 8 Pin, Metal, CAN | 1 |
|
$32.5000 | Buy Now |
Part Details for LH0002H-MIL
LH0002H-MIL CAD Models
LH0002H-MIL Part Data Attributes
|
LH0002H-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0002H-MIL
National Semiconductor Corporation
Buffer Amplifier, 1 Func, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH0002H-MIL
This table gives cross-reference parts and alternative options found for LH0002H-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0002H-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, CY-8 | Anaren Microwave | LH0002H-MIL vs 7801301XX |
LH0002H | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | LH0002H-MIL vs LH0002H |
HA2-5002/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Intersil Corporation | LH0002H-MIL vs HA2-5002/883 |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | LH0002H-MIL vs 7801301XX |
LH0002H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH0002H-MIL vs LH0002H |
5962-8963601GA | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | LH0002H-MIL vs 5962-8963601GA |
LH0002CH | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | LH0002H-MIL vs LH0002CH |
LH0002CH | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | LH0002H-MIL vs LH0002CH |
LH0002H/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LH0002H-MIL vs LH0002H/883 |
5962-8963601GC | Monolithic, Wideband, High Slew Rate, High Output Current Buffer, CAN, /Tray | Renesas Electronics Corporation | LH0002H-MIL vs 5962-8963601GC |