Filter Your Search
1 - 2 of 2 results
|
LH0002H-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 200 V/us | 10 µA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-99, 8 PIN | unknown | ||||
|
LH0002H-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 200 V/us | 10 µA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |