Part Details for LH0070-1H#PBF by Analog Devices Inc
Results Overview of LH0070-1H#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH0070-1H#PBF Information
LH0070-1H#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LH0070-1H#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1983 |
|
RFQ |
US Tariff Estimator: LH0070-1H#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LH0070-1H#PBF
LH0070-1H#PBF Part Data Attributes
|
|
LH0070-1H#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LH0070-1H#PBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Bcy, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 10.03 V | |
| Output Voltage-Min | 9.97 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 5.556 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LH0070-1H#PBF
This table gives cross-reference parts and alternative options found for LH0070-1H#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0070-1H#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX581KH | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | LH0070-1H#PBF vs MX581KH |
| 5962-8688202XA | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | LH0070-1H#PBF vs 5962-8688202XA |
| LH0070-1H#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | LH0070-1H#PBF vs LH0070-1H#PBF |
| LT581TH | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | LH0070-1H#PBF vs LT581TH |
| LH0070-1H/883B | National Semiconductor Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | LH0070-1H#PBF vs LH0070-1H/883B |