Part Details for LH025M12K0BPF-2535 by YAGEO Corporation
Overview of LH025M12K0BPF-2535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH025M12K0BPF-2535
LH025M12K0BPF-2535 CAD Models
LH025M12K0BPF-2535 Part Data Attributes
|
LH025M12K0BPF-2535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH025M12K0BPF-2535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 6 mA | |
Length | 35 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3200 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.47 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH025M12K0BPF-2535
This table gives cross-reference parts and alternative options found for LH025M12K0BPF-2535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH025M12K0BPF-2535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX123M025J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LH025M12K0BPF-2535 vs 380LX123M025J032 |
MALIEYN07AA512E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LH025M12K0BPF-2535 vs MALIEYN07AA512E42K |
ECEC1EP123CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LH025M12K0BPF-2535 vs ECEC1EP123CA |
SLPX123M025C5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LH025M12K0BPF-2535 vs SLPX123M025C5P3A |
ECOS1EP123CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LH025M12K0BPF-2535 vs ECOS1EP123CA |