Part Details for LH2101AD/883B by Texas Instruments
Overview of LH2101AD/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for LH2101AD/883B
LH2101AD/883B CAD Models
LH2101AD/883B Part Data Attributes
|
LH2101AD/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH2101AD/883B
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LH2101AD/883B
This table gives cross-reference parts and alternative options found for LH2101AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH2101AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | LH2101AD/883B vs M38510/10105BEA |
LH2101AD/883B | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP16, HERMETIC SEALED, DIP-16, Operational Amplifier | National Semiconductor Corporation | LH2101AD/883B vs LH2101AD/883B |
LH2101AD/883 | IC,OP-AMP,DUAL,BIPOLAR,DIP,16PIN,CERAMIC | National Semiconductor Corporation | LH2101AD/883B vs LH2101AD/883 |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | LH2101AD/883B vs M38510/10105BEA |
LH2101AD/883 | IC,OP-AMP,DUAL,BIPOLAR,DIP,16PIN,CERAMIC | Texas Instruments | LH2101AD/883B vs LH2101AD/883 |
M38510/10105BEA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Micross Components | LH2101AD/883B vs M38510/10105BEA |