Part Details for LH531V00T by Sharp Corp
Overview of LH531V00T by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LH531V00T
LH531V00T CAD Models
LH531V00T Part Data Attributes
|
LH531V00T
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH531V00T
Sharp Corp
MASK ROM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 8 X 20 MM, PLASTIC, TSOP1-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LH531V00T
This table gives cross-reference parts and alternative options found for LH531V00T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH531V00T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM531001BGS-K | MASK ROM, 128KX8, 100ns, CMOS, PDSO32, SOP-32 | OKI Electric Industry Co Ltd | LH531V00T vs MSM531001BGS-K |
MSM531001BTS-K | MASK ROM, 128KX8, 100ns, CMOS, PDSO32, TSOP-32 | OKI Electric Industry Co Ltd | LH531V00T vs MSM531001BTS-K |
LC371100SM-10 | MASK ROM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SANYO Electric Co Ltd | LH531V00T vs LC371100SM-10 |