There are no models available for this part yet.
Overview of LHA-05-TRB by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LHA-05-TRB by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-LHA-05-TRB-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1300 In Stock |
|
$0.0756 / $0.2200 | Buy Now | |
DISTI #
737-LHA-05-TRB
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 5POS 2.54MM RoHS: Compliant | 0 |
|
$0.0880 / $0.1700 | Order Now | |
DISTI #
70949181
|
RS | Pin Header, Polarized Friction Lock Header 5P .100" Pitch | Adam Tech LHA-05-TRB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.1160 / $0.1610 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0699 | Buy Now | ||
Onlinecomponents.com | Connector Header Right Angle 5Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0532 / $0.0959 | Buy Now | ||
Powell Electronics | CONN HEADER R/A 5POS 2.54MM Min Qty: 1000 | 13200 |
|
$0.0576 / $0.0815 | Buy Now | ||
DISTI #
C1S105400053208
|
Chip1Stop | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant | 8 |
|
$0.0284 | Buy Now |
CAD Models for LHA-05-TRB by Adam Technologies Inc
Part Data Attributes for LHA-05-TRB by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Adam Tech
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.228 inch
|
Body Depth
|
0.524 inch
|
Body Length
|
0.6 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|