Part Details for LHI1258 by Infineon Technologies AG
Overview of LHI1258 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for LHI1258
LHI1258 CAD Models
LHI1258 Part Data Attributes
|
LHI1258
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LHI1258
Infineon Technologies AG
Pyroelectric Sensor, 2-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Detectivity-Min | 23000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Responsivity-Min | 3000 V/W | |
Semiconductor Material | LiTaO | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Spectral Response (nm) | 7000-14000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |