Part Details for LHT2W681MELC60 by Nichicon Corporation
Overview of LHT2W681MELC60 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHT2W681MELC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LHT2W681MELC60-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
400 In Stock |
|
$10.7547 / $16.1700 | Buy Now |
DISTI #
647-LHT2W681MELC60
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 680uF 20% at 120Hz 35 x 60mm RoHS: Compliant | 177 |
|
$10.7500 / $16.1600 | Buy Now |
Part Details for LHT2W681MELC60
LHT2W681MELC60 CAD Models
LHT2W681MELC60 Part Data Attributes
|
LHT2W681MELC60
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LHT2W681MELC60
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.65 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Ripple Current | 2430 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |