Part Details for LI0805H121R-10 by Steward, Inc
Overview of LI0805H121R-10 by Steward, Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LI0805H121R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18489 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 11350 |
|
$0.0160 / $0.1200 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 5755 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.8 A, FERRITE CHIP | 3947 |
|
$0.0120 / $0.0640 | Buy Now |
Part Details for LI0805H121R-10
LI0805H121R-10 CAD Models
LI0805H121R-10 Part Data Attributes
|
LI0805H121R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
LI0805H121R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.8 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |