Part Details for LIS-1024D-LG by Panavision Imaging LLC
Overview of LIS-1024D-LG by Panavision Imaging LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LIS-1024D-LG
LIS-1024D-LG CAD Models
LIS-1024D-LG Part Data Attributes
|
LIS-1024D-LG
Panavision Imaging LLC
Buy Now
Datasheet
|
Compare Parts:
LIS-1024D-LG
Panavision Imaging LLC
Image Sensor, 1024 Horiz pixels, 1 Vert pixels, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PANAVISION IMAGING LLC | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 1024 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Pixel Size | 7.8X125 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES | |
Vertical Pixel | 1 |