Part Details for LIS244ALH by STMicroelectronics
Results Overview of LIS244ALH by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LIS244ALH Information
LIS244ALH by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LIS244ALH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, CMOS, PQCC16 | 3943 |
|
RFQ |
US Tariff Estimator: LIS244ALH by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LIS244ALH
LIS244ALH Part Data Attributes
|
|
LIS244ALH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS244ALH
STMicroelectronics
Analog Circuit, CMOS, PQCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LIS244ALH Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN3991, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The LIS244ALH does not require calibration, as it is a self-testable and self-calibrating device. However, you can perform a simple zero-g offset calibration by taking measurements with the device at rest and averaging the values to determine the offset.
-
The LIS244ALH can operate from -40°C to 85°C, but the accuracy and sensitivity may degrade at extreme temperatures. It's essential to consider the temperature range in your application and consult the datasheet for temperature-related specifications.
-
Yes, the LIS244ALH is designed to operate in high-vibration environments. However, it's crucial to ensure proper mounting and mechanical decoupling to prevent mechanical stress and resonance. Consult the datasheet and application notes for guidance on mechanical design and testing.
-
The LIS244ALH communicates through a standard I2C or SPI interface. You can use a microcontroller's built-in I2C or SPI peripherals to interface with the accelerometer. Consult the datasheet and microcontroller documentation for specific implementation details.