Part Details for LIS2DHTR by STMicroelectronics
Overview of LIS2DHTR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS2DHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0987
|
Newark | Accelerometer |Stmicroelectronics LIS2DHTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13795-1-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 14LGA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35803 In Stock |
|
$1.0881 / $2.5700 | Buy Now |
DISTI #
LIS2DHTR
|
Avnet Americas | Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 14-Pin LGA T/R - Tape and Reel (Alt: LIS2DHTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$1.1204 | Buy Now |
|
STMicroelectronics | MEMS digital output motion sensor:ultra low-power high performance 3-axis femto accelerometer RoHS: Compliant Min Qty: 1 | 446 |
|
$1.2400 / $2.5200 | Buy Now |
DISTI #
30611784
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R Min Qty: 22 Package Multiple: 1 | Americas - 49770 |
|
$1.1038 / $1.4750 | Buy Now |
|
Bristol Electronics | 28928 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, CMOS | 3 |
|
$3.1750 / $3.8100 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, CMOS | 20 |
|
$1.7385 / $2.7816 | Buy Now |
DISTI #
LIS2DHTR
|
Avnet Americas | Accelerometer Triple ±2/±4/±8/±16g 1.71V to 3.6V 14-Pin LGA T/R - Tape and Reel (Alt: LIS2DHTR) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$1.1204 | Buy Now |
Part Details for LIS2DHTR
LIS2DHTR CAD Models
LIS2DHTR Part Data Attributes:
|
LIS2DHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS2DHTR
STMicroelectronics
MEMS digital output motion sensor:ultra low-power high performance 3-axis femto accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.08SQ,14 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LIS2DHTR
This table gives cross-reference parts and alternative options found for LIS2DHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS2DHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS2DH12 | MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer | STMicroelectronics | LIS2DHTR vs LIS2DH12 |