Part Details for LJ055224A by Ohmite Mfg Co
Overview of LJ055224A by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LJ055224A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4916
|
Newark | Maxcap 220Mf 5.5V/Ohmite |Ohmite LJ055224A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
2485-LJ055224A-ND
|
DigiKey | MAXCAP 220MF 5.5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6401 In Stock |
|
$3.6000 | Buy Now |
DISTI #
273-LJ055224A-ND
|
DigiKey | MAXCAP 220MF 5.5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.0250 / $2.8800 | Buy Now |
DISTI #
588-LJ055224A
|
Mouser Electronics | Supercapacitors / Ultracapacitors MAXCAP 220MF 5.5v RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72490455
|
RS | Ceramic Composition CapacitorsMAXCAP 220MF 5.5v | Ohmite LJ055224A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0 | Buy Now |
Part Details for LJ055224A
LJ055224A CAD Models
LJ055224A Part Data Attributes
|
LJ055224A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LJ055224A
Ohmite Mfg Co
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | FLAT |