LJT07RE-23-35PC(014)
Amphenol Corporation
Description: MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of LJT07RE-23-35PC(014) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C167A-35PC Rochester Electronics Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

CAD Models for LJT07RE-23-35PC(014) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LJT07RE-23-35PC(014) by Amphenol Corporation

LJT07RE-23-35PC(014)
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
100
Want to compare parts?
  1. LJT07RE-23-35PC(014)
    Amphenol Corporation
    MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LJT07RE-23-35PC(014) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LJT07RE-23-35PC(014) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of LJT07RE-23-35PC(014) would you like to use for your alert(s)?
  • Please alert me when LJT07RE-23-35PC(014) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LJT07RE-23-35PC(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LJT07RE-23-35PC(014) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LJT07RE-23-35PC(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LJT07RE-23-35PC(014).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LJT07RE-23-35PC(014) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: