Part Details for LJT07RT-13-35P(023) by Amphenol Corporation
Overview of LJT07RT-13-35P(023) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Part Details for LJT07RT-13-35P(023)
LJT07RT-13-35P(023) CAD Models
LJT07RT-13-35P(023) Part Data Attributes
|
LJT07RT-13-35P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT-13-35P(023)
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for LJT07RT-13-35P(023)
This table gives cross-reference parts and alternative options found for LJT07RT-13-35P(023). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LJT07RT-13-35P(023), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LJT07RT-13-35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | LJT07RT-13-35P(023) vs LJT07RT-13-35P |