Part Details for LKG1H223MLZ by Nichicon Corporation
Overview of LKG1H223MLZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1H223MLZ
LKG1H223MLZ CAD Models
LKG1H223MLZ Part Data Attributes
|
LKG1H223MLZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1H223MLZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.14643 mA | |
Manufacturer Series | KG | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for LKG1H223MLZ
This table gives cross-reference parts and alternative options found for LKG1H223MLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1H223MLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3AV1HBB229MLA40100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1H223MLZ vs 3AV1HBB229MLA40100 |
LKG1H223MLZS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1H223MLZ vs LKG1H223MLZS |
LGS1H223MLZY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1H223MLZ vs LGS1H223MLZY |
LGS1H223MLZX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1H223MLZ vs LGS1H223MLZX |
LM1H229M3580LC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount | Samwha Electronics | LKG1H223MLZ vs LM1H229M3580LC |
3AV1HVB229MLA40100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1H223MLZ vs 3AV1HVB229MLA40100 |
3LM1HBB229M35080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1H223MLZ vs 3LM1HBB229M35080 |
LGS1H223MLZW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1H223MLZ vs LGS1H223MLZW |
LKG1H223MLNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1H223MLZ vs LKG1H223MLNF |
ECEM1HU223S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22000uF, CHASSIS MOUNT | Panasonic Electronic Components | LKG1H223MLZ vs ECEM1HU223S |