Part Details for LKG1H272MHSYAK by Nichicon Corporation
Overview of LKG1H272MHSYAK by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1H272MHSYAK
LKG1H272MHSYAK CAD Models
LKG1H272MHSYAK Part Data Attributes:
|
LKG1H272MHSYAK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1H272MHSYAK
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.10227 mA | |
Manufacturer Series | KG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG1H272MHSYAK
This table gives cross-reference parts and alternative options found for LKG1H272MHSYAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1H272MHSYAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
480272M050J032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | LKG1H272MHSYAK vs 480272M050J032 |
50USR2700MST22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1H272MHSYAK vs 50USR2700MST22X30 |
50USR2700MOOEMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1H272MHSYAK vs 50USR2700MOOEMN22X30 |
50USR2700MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1H272MHSYAK vs 50USR2700MOOESN22X30 |
82D272M050KA2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT | Chemi-Con | LKG1H272MHSYAK vs 82D272M050KA2D |
50USR2700MMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1H272MHSYAK vs 50USR2700MMN20X35 |
ECOS1HP272AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Panasonic Electronic Components | LKG1H272MHSYAK vs ECOS1HP272AA |
050USP278MA30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LKG1H272MHSYAK vs 050USP278MA30 |
LPR272M050C3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LKG1H272MHSYAK vs LPR272M050C3P3 |
50USR2700M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1H272MHSYAK vs 50USR2700M22X30 |