Part Details for LKG1H392MHSZAK by Nichicon Corporation
Overview of LKG1H392MHSZAK by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1H392MHSZAK
LKG1H392MHSZAK CAD Models
LKG1H392MHSZAK Part Data Attributes
|
LKG1H392MHSZAK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1H392MHSZAK
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.32477 mA | |
Manufacturer Series | KG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG1H392MHSZAK
This table gives cross-reference parts and alternative options found for LKG1H392MHSZAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1H392MHSZAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH398M050AR2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LKG1H392MHSZAK vs ELH398M050AR2AA |
ECEC1HP392CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LKG1H392MHSZAK vs ECEC1HP392CJ |
SMH50VSSN3900M22B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LKG1H392MHSZAK vs SMH50VSSN3900M22B |
ECOS1HP392BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LKG1H392MHSZAK vs ECOS1HP392BB |
LLK1H392MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LKG1H392MHSZAK vs LLK1H392MHSZ |
SMH50VNSN3900M30A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | LKG1H392MHSZAK vs SMH50VNSN3900M30A |
LHT050M3900BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | YAGEO Corporation | LKG1H392MHSZAK vs LHT050M3900BPF42530 |
SMH50LCSN3900M22C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LKG1H392MHSZAK vs SMH50LCSN3900M22C |
SMH50VSSN3900M30A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LKG1H392MHSZAK vs SMH50VSSN3900M30A |
ELH398M050AQ3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LKG1H392MHSZAK vs ELH398M050AQ3AA |