Part Details for LKG1H682MHSBAK by Nichicon Corporation
Overview of LKG1H682MHSBAK by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1H682MHSBAK
LKG1H682MHSBAK CAD Models
LKG1H682MHSBAK Part Data Attributes
|
LKG1H682MHSBAK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1H682MHSBAK
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.74929 mA | |
Manufacturer Series | KG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3250 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG1H682MHSBAK
This table gives cross-reference parts and alternative options found for LKG1H682MHSBAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1H682MHSBAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF1H682M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LKG1H682MHSBAK vs CEAWF1H682M30 |
LLS1H682MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LKG1H682MHSBAK vs LLS1H682MHLB |
EETUQ1H682K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LKG1H682MHSBAK vs EETUQ1H682K |
SMH50LCSN6800M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LKG1H682MHSBAK vs SMH50LCSN6800M22F |
50USR6800MOOEMN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1H682MHSBAK vs 50USR6800MOOEMN25X40 |
3HC1HVD688MHA3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LKG1H682MHSBAK vs 3HC1HVD688MHA3035 |
LH050M6800BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LKG1H682MHSBAK vs LH050M6800BPF-2545 |
AM1H688M30060HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LKG1H682MHSBAK vs AM1H688M30060HC |
ECEC1HU682X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | LKG1H682MHSBAK vs ECEC1HU682X |
NRLR682M50V30X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LKG1H682MHSBAK vs NRLR682M50V30X30LF |