Part Details for LL-503HIRT2E-1CC by Lucky Light Electronics Co Ltd
Overview of LL-503HIRT2E-1CC by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-503HIRT2E-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503HIRT2E-1CC
|
TME | IR transmitter, 5mm, 880nm, blue,transparent, 20°, THT, 160mW, 20mA Min Qty: 2 | 1003 |
|
$0.1030 / $0.4000 | Buy Now |