LL103A
Description: Rectifier Diode,

Overview of LL103A by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for LL103A by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL103A by Continental Device India Ltd

LL103A
Continental Device India Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Package Description
SOD-80C, MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2020-08-24
Additional Feature
TR, 7 INCH: 2500
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
15 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Reference Standard
IATF 16949
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. LL103A
    Continental Device India Ltd
    Rectifier Diode,
    VS

Alternate Parts for LL103A

This table gives cross-reference parts and alternative options found for LL103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LL103A Rectifier Diode, 1 Element, 0.2A, 40V V(RRM) Suzhou Good-Ark Electronics Co Ltd LL103A vs LL103A
LL103A Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), EIC Semiconductor Inc LL103A vs LL103A
LL103A Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Diodes Incorporated LL103A vs LL103A

Related Parts for LL103A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL103A by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL103A by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of LL103A would you like to use for your alert(s)?
  • Please alert me when LL103A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL103A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL103A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL103A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL103A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL103A by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: