Part Details for LL103C by Microsemi Corporation
Overview of LL103C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LL103C
LL103C CAD Models
LL103C Part Data Attributes
|
LL103C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL103C
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, 20V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES |
Alternate Parts for LL103C
This table gives cross-reference parts and alternative options found for LL103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | LL103C vs LL103C |
LL103C | Rectifier Diode | Daco Semiconductor Co Ltd | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), | EIC Semiconductor Inc | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL103C vs LL103C |
LL103C | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), | Galaxy Semi-Conductor Co Ltd | LL103C vs LL103C |
LL103C | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 20V; IAV Max (A): 0.35A; VFM Max (V): 0.6V; @ IF (A): 0.2A; IFSM Max (A): 15A; IR Max (uA): 5uA; @VR (V): 10V; Package: MINI-MELF | Galaxy Microelectronics | LL103C vs LL103C |