Part Details for LL1E337M12020SS by Samwha Electronics
Overview of LL1E337M12020SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL1E337M12020SS
LL1E337M12020SS CAD Models
LL1E337M12020SS Part Data Attributes
|
LL1E337M12020SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LL1E337M12020SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 703 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for LL1E337M12020SS
This table gives cross-reference parts and alternative options found for LL1E337M12020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1E337M12020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEB1EU331S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | LL1E337M12020SS vs ECEB1EU331S |
NRSA331M25V10X12.5F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | LL1E337M12020SS vs NRSA331M25V10X12.5F3C(.300) |
TD04RSRG25VB330MJ09F50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LL1E337M12020SS vs TD04RSRG25VB330MJ09F50H18 |
CE04W1E331MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LL1E337M12020SS vs CE04W1E331MD |
UVP1E331MHA1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LL1E337M12020SS vs UVP1E331MHA1CA |
25NW330MG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | LL1E337M12020SS vs 25NW330MG412.5X25 |
UTM1E331MHA1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LL1E337M12020SS vs UTM1E331MHA1TN |
UKL1E331MDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LL1E337M12020SS vs UKL1E331MDDANA |
NPL1E331 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | LL1E337M12020SS vs NPL1E331 |
B41821F5337M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LL1E337M12020SS vs B41821F5337M012 |