Part Details for LL4148-G by Comchip Technology Corporation Ltd
Overview of LL4148-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LL4148-G
LL4148-G CAD Models
LL4148-G Part Data Attributes
|
LL4148-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4148-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for LL4148-G
This table gives cross-reference parts and alternative options found for LL4148-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148-TR | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | LL4148-G vs LL4148-TR |
MCL4148 | Rectifier Diode, | Taitron Components Inc | LL4148-G vs MCL4148 |
LL4448_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LL-34, MINIMELF-2 | PanJit Semiconductor | LL4148-G vs LL4448_R1_10001 |
MCL4448R13 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Diotec Semiconductor AG | LL4148-G vs MCL4448R13 |
LL4148T&R | Rectifier Diode, | Continental Device India Ltd | LL4148-G vs LL4148T&R |
LL4448T&R | Rectifier Diode, | Continental Device India Ltd | LL4148-G vs LL4448T&R |