There are no models available for this part yet.
Overview of LL4151 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LL4151 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2721-LL4151TR-ND
|
DigiKey | SMALL SIGNAL DIODE SOD-80 75V 0. Min Qty: 625 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0163 / $0.3311 | Buy Now | |
DISTI #
2796-LL4151TR-ND
|
DigiKey | SMALL SIGNAL DIODE SOD-80 75V 0. Min Qty: 625 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0157 | Buy Now | |
DISTI #
4878-LL4151-ND
|
DigiKey | DIODE GEN PURP 50V 0.2A SOD80C Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0149 | Buy Now | |
DISTI #
637-LL4151
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode, SOD-80, 75V, 0.2A, 175C RoHS: Compliant | 12557 |
|
$0.0110 / $0.1000 | Buy Now | |
Onlinecomponents.com | Small Signal Diode - SOD-80 - 75V - 75V - 0.2A RoHS: Compliant | 180000 Factory Stock |
|
$0.0068 / $0.0102 | Buy Now | ||
DISTI #
LL4151-DIO
|
TME | Diode: switching, SMD, 75V, 0.2A, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 50 | 9902 |
|
$0.0082 / $0.0204 | Buy Now | |
DISTI #
C1S205800031975
|
Chip1Stop | Diode Switching 75V 0.2A Automotive 2-Pin Mini-MELF T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0120 / $0.0140 | Buy Now | |
Master Electronics | Small Signal Diode - SOD-80 - 75V - 75V - 0.2A RoHS: Compliant | 180000 Factory Stock |
|
$0.0068 / $0.0102 | Buy Now |
CAD Models for LL4151 by Diotec Semiconductor AG
Part Data Attributes for LL4151 by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
MELF
|
Package Description
|
MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.002 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for LL4151
This table gives cross-reference parts and alternative options found for LL4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4151-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2 | Vishay Semiconductors | LL4151 vs LL4151-GS08 |
LL4151 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4151 vs LL4151 |
LL4151 | Rectifier Diode, 1 Element, 0.15A, Silicon | International Semiconductor Inc | LL4151 vs LL4151 |
LL4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | TDK Micronas GmbH | LL4151 vs LL4151 |
Related Parts for LL4151
-
LL4151-7Rectifier Diodes
-
BZX84-C15Zener Diodes
-
08055C105KAT2AFixed Capacitors
-
LM3S815-IQN50-C2TMicrocontrollers
-
LM25118Q1MHSwitching Regulator or Controllers
-
PBHV9560ZSmall Signal Bipolar Transistors
-
1589851-3Headers and Edge Type Connectors
-
LM1117IDTX-5.0Linear Regulator ICs
-
LM248DROperational Amplifiers