Part Details for LL4153 by International Semiconductor Inc
Overview of LL4153 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4153
LL4153 CAD Models
LL4153 Part Data Attributes:
|
LL4153
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LL4153
International Semiconductor Inc
Rectifier Diode, 1 Element, 0.15A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4153
This table gives cross-reference parts and alternative options found for LL4153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA, | Microsemi Corporation | LL4153 vs LL4153 |