Part Details for LL4746A by Microsemi Corporation
Overview of LL4746A by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4746A
LL4746A CAD Models
LL4746A Part Data Attributes
|
LL4746A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL4746A
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for LL4746A
This table gives cross-reference parts and alternative options found for LL4746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4746A-GT3 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LL4746A vs DL4746A-GT3 |
JAN1N3026BUR-1 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | LL4746A vs JAN1N3026BUR-1 |
ZM4746A-GS18 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | LL4746A vs ZM4746A-GS18 |
CDLL4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | LL4746A vs CDLL4746A |
MLL3026B-1E3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL4746A vs MLL3026B-1E3 |
1N3026BUR-1E3 | Zener Diode, 18V V(Z), 5%, 1.5W | Microsemi Corporation | LL4746A vs 1N3026BUR-1E3 |
CLL4746ATR | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | LL4746A vs CLL4746ATR |
MQ1N3026BUR-1E3 | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | LL4746A vs MQ1N3026BUR-1E3 |
MLXV3026B-1E3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL4746A vs MLXV3026B-1E3 |
1N3026BUR-1E3TR | Zener Diode, 18V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | LL4746A vs 1N3026BUR-1E3TR |