Part Details for LL4749A by RFE International Inc
Overview of LL4749A by RFE International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LL4749A
LL4749A CAD Models
LL4749A Part Data Attributes
|
LL4749A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
LL4749A
RFE International Inc
Zener Diode, 24V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Working Test Current | 10.5 mA |
Alternate Parts for LL4749A
This table gives cross-reference parts and alternative options found for LL4749A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4749A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL3029B | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | LL4749A vs MLL3029B |
JAN1N3029BUR-1 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | LL4749A vs JAN1N3029BUR-1 |
DL4749A | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LL4749A vs DL4749A |
LL4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | LL4749A vs LL4749A |
MQ1N3029BUR-1E3TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | LL4749A vs MQ1N3029BUR-1E3TR |
CDLL4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | LL4749A vs CDLL4749A |
MX1N3029BUR-1TR | Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | LL4749A vs MX1N3029BUR-1TR |
1N3029BUR-1 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | LL4749A vs 1N3029BUR-1 |
DL4749A-G | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | LL4749A vs DL4749A-G |
DL4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | LL4749A vs DL4749A |