LL4762A
Description: Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB,

Overview of LL4762A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LL4762A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL4762A by Microsemi Corporation

LL4762A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. LL4762A
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB,
    VS

Alternate Parts for LL4762A

This table gives cross-reference parts and alternative options found for LL4762A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4762A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZM4762A-GS18 Diode Zener Single 82V 5% 1W 2-Pin MELF T/R Vishay Semiconductors LL4762A vs ZM4762A-GS18
DL4762A Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor LL4762A vs DL4762A
GLL4762A96 DIODE 82 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors LL4762A vs GLL4762A96
1N3042BUR-1E3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4762A vs 1N3042BUR-1E3TR
MV1N3042BUR-1 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4762A vs MV1N3042BUR-1
DL4762A Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd LL4762A vs DL4762A
MX1N3042BUR-1 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4762A vs MX1N3042BUR-1
DL4762A Zener Diode, 82V V(Z), 5%, 1W, Galaxy Microelectronics LL4762A vs DL4762A
MLX3042B-1E3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation LL4762A vs MLX3042B-1E3
MLX3042B-1 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation LL4762A vs MLX3042B-1
Part Number Description Manufacturer Compare
CDLL4762AE3 Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation LL4762A vs CDLL4762AE3
MV1N4762DPE3TR Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation LL4762A vs MV1N4762DPE3TR
1N4762ACRL 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC LL4762A vs 1N4762ACRL
JANTX1N3042BTR Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation LL4762A vs JANTX1N3042BTR
JANTX1N3042D Zener Diode, 82V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation LL4762A vs JANTX1N3042D
1N4762ACTA2 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC LL4762A vs 1N4762ACTA2
JANTX1N3042CTR Zener Diode, 82V V(Z), 2%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation LL4762A vs JANTX1N3042CTR
1N4762ADRL 82V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC LL4762A vs 1N4762ADRL
MV1N4762URE3TR Zener Diode, 82V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation LL4762A vs MV1N4762URE3TR
MV1N3042DUR-1E3 Zener Diode, 82V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4762A vs MV1N3042DUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL4762A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL4762A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LL4762A would you like to use for your alert(s)?
  • Please alert me when LL4762A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL4762A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL4762A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL4762A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL4762A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL4762A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: