Part Details for LLMGA160808T331RG by TAIYO YUDEN
Overview of LLMGA160808T331RG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLMGA160808T331RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLMGA160808T331RGTR-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0456 | Buy Now |
DISTI #
LLMGA160808T331RG
|
Avnet Americas | Ferrite Bead 330Ohm 1.2A 0.13Ohm Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LLMGA160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
963-LLMGA160808T331R
|
Mouser Electronics | Ferrite Beads HI CURR 0603 330 OHMS 25% RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0399 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now |
DISTI #
LLMGA160808T331RG
|
Avnet Abacus | (Alt: LLMGA160808T331RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLMGA160808T331RG
LLMGA160808T331RG CAD Models
LLMGA160808T331RG Part Data Attributes
|
LLMGA160808T331RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLMGA160808T331RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 1.2 A | |
Width | 0.8 mm |
Alternate Parts for LLMGA160808T331RG
This table gives cross-reference parts and alternative options found for LLMGA160808T331RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLMGA160808T331RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMH1608HM331-TV | Ferrite Chip, | TAIYO YUDEN | LLMGA160808T331RG vs FBMH1608HM331-TV |
FBMH1608HM331 | Data Line Filter, 0.9A | TAIYO YUDEN | LLMGA160808T331RG vs FBMH1608HM331 |
LSMGA160808T331RG | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMGA160808T331RG vs LSMGA160808T331RG |