Part Details for LLP4030B43M010 by Molex
Results Overview of LLP4030B43M010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLP4030B43M010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87017535
|
Verical | Cable Assembly Circular 1m 16AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Bag RoHS: Exempt Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$57.1600 / $60.7300 | Buy Now |
|
DISTI #
90030859
|
Verical | Cable Assembly Circular 1m 16AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Bag RoHS: Exempt Min Qty: 6 Package Multiple: 1 Date Code: 2335 | Americas - 16 |
|
$30.5493 | Buy Now |
|
DISTI #
71248687
|
Verical | Cable Assembly Circular 1m 16AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Bag RoHS: Exempt Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$57.1600 / $60.7300 | Buy Now |
|
DISTI #
LLP4030B43M0-MOL-0
|
TME | LLP4030B43M010 Min Qty: 3 | 18 |
|
$32.5040 / $32.5043 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 2 | 28 |
|
$64.6300 / $68.6500 | Buy Now |
Part Details for LLP4030B43M010
LLP4030B43M010 CAD Models
LLP4030B43M010 Part Data Attributes
|
|
LLP4030B43M010
Molex
Buy Now
Datasheet
|
Compare Parts:
LLP4030B43M010
Molex
Cable Assembly, 4 Conductor(s), 16AWG, 63V, Communication Cable,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Iec; Ul | |
| Connector Side1 | M12 Female | |
| Connector Side2 | M12 Male | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 1.31 Mm2 | |
| DIN Conformance | No | |
| Diameter | 7.9 Mm | |
| IEC Conformance | Yes | |
| Jacket Material | Polyethylene/Polyurethane | |
| Length | 1 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 12 A | |
| Rated Voltage | 63 V | |
| Shielding | No | |
| Wire Gauge | 16 Awg | |
| Wire and Cable Name | Communication Cable |