Part Details for LLS2G820MELZ by Nichicon Corporation
Overview of LLS2G820MELZ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2G820MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6712
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 400V, 20%, Snap In, Capacitance:820µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon LLS2G820MELZ RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | Buy Now |
DISTI #
493-2565-ND
|
DigiKey | CAP ALUM 82UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
647-LLS2G820MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 82uF 85c 22x25x10L/S RoHS: Compliant | 104 |
|
$1.1100 / $2.9000 | Buy Now |
DISTI #
LLS2G820MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 82uF, 400VDC, Ø22x25mm, ±20% Min Qty: 50 | 0 |
|
$1.4200 / $1.6400 | RFQ |
DISTI #
LLS2G820MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 400 V, � 20%, Snap-In (Alt: LLS2G820MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2G820MELZ
LLS2G820MELZ CAD Models
LLS2G820MELZ Part Data Attributes
|
LLS2G820MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G820MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2G820MELZ
This table gives cross-reference parts and alternative options found for LLS2G820MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G820MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP826M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | LLS2G820MELZ vs TP826M2G |
B43305A9826M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLS2G820MELZ vs B43305A9826M002 |
8820VAM2225LKN0810 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MELZ vs 8820VAM2225LKN0810 |
1820VAM2225LKN0850 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MELZ vs 1820VAM2225LKN0850 |
8820VAM2225LKN48E0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MELZ vs 8820VAM2225LKN48E0 |
8820VAM2225LKN38F0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MELZ vs 8820VAM2225LKN38F0 |
LH400M0082BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LLS2G820MELZ vs LH400M0082BP342225 |
2820VAM2225LKN0810 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MELZ vs 2820VAM2225LKN0810 |
LLS2G820MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LLS2G820MELZ vs LLS2G820MEKZ |
2820VAM2225LKN28F0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MELZ vs 2820VAM2225LKN28F0 |