Part Details for LLST33 by API Delevan
Results Overview of LLST33 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLST33 Information
LLST33 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: LLST33 by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LLST33 Part Data Attributes
|
|
LLST33
API Delevan
Buy Now
Datasheet
|
Compare Parts:
LLST33
API Delevan
General Purpose Inductor, 33uH, 15%, 1 Element, Iron-Core, SMD, 4842
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4842 | |
| Construction | Rectangular | |
| Core Material | Iron | |
| DC Resistance | 0.08 Ω | |
| Inductance-Nom (L) | 33 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 7.37 Mm | |
| Package Length | 12.07 Mm | |
| Package Style | Smt | |
| Package Width | 10.67 Mm | |
| Packing Method | Bulk | |
| Rated Current-Max | 1.78 A | |
| Self Resonance Frequency | 12 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 15% |