| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LLSTR140 | API Delevan | Check for Price | General Purpose Inductor, 140uH, 15%, 1 Element, Iron-Core, SMD, 4842 | LLSTR-140 vs LLSTR140 |
| LLST140 | API Delevan | Check for Price | General Purpose Inductor, 140uH, 15%, 1 Element, Iron-Core, SMD, 4842 | LLSTR-140 vs LLST140 |
Part Details for LLSTR-140 by API Delevan
Results Overview of LLSTR-140 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LLSTR-140 Information
LLSTR-140 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LLSTR-140
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LLSTR-140-ND
|
DigiKey | FIXED IND 140UH 1A 250 MOHM SMD Container: Bulk |
0 Bulk |
|
Buy Now |
US Tariff Estimator: LLSTR-140 by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LLSTR-140 Part Data Attributes
|
|
LLSTR-140
API Delevan
Buy Now
Datasheet
|
Compare Parts:
LLSTR-140
API Delevan
General Purpose Inductor, 140uH, 15%, 1 Element, Iron-Core, SMD, 4842, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 4842 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4842 | |
| Construction | Rectangular | |
| Core Material | Iron | |
| DC Resistance | 0.25 Ω | |
| Inductance-Nom (L) | 140 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 7.37 Mm | |
| Package Length | 12.07 Mm | |
| Package Style | Smt | |
| Package Width | 10.67 Mm | |
| Packing Method | Bulk | |
| Rated Current-Max | 1 A | |
| Self Resonance Frequency | 5 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.001 Mhz | |
| Tolerance | 15% |
Alternate Parts for LLSTR-140
This table gives cross-reference parts and alternative options found for LLSTR-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSTR-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.