Part Details for LM-0352MGB3F by ROHM Semiconductor
Overview of LM-0352MGB3F by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM-0352MGB3F
LM-0352MGB3F CAD Models
LM-0352MGB3F Part Data Attributes
|
LM-0352MGB3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM-0352MGB3F
ROHM Semiconductor
Smart/Normal 5 X 7 Dot Matrix LED Display, Green
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |